1546723-8 vs 4-1437664-1 feature comparison

1546723-8 TE Connectivity

Buy Now Datasheet

4-1437664-1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Additional Feature POLYETHYLENE, 94V-0 POLYAMIDE, 94V-0
Fastening Method SCREW SCREW
Mounting Type CABLE AND PANEL BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 8 8
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Factory Lead Time 24 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Wire Cross Section 3 mm2

Compare 1546723-8 with alternatives

Compare 4-1437664-1 with alternatives