-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F2970
|
Newark | Standard Terminal Block, Product Range:-, No. Of Contacts:8Contacts, Pitch Spacing:9.53Mm, Connector Type:Terminal Block, Barrier, Connector Mounting:Through Hole Mount, Wire Size Awg Max:12Awg, Wire Size Awg Min:22Awg, Colour:Black Rohs Compliant: Yes |Buchanan Te Connectivity 4-1437664-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1566 |
|
$2.8000 | Buy Now |
DISTI #
50F2970
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 50F2970) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 1566 Partner Stock |
|
$5.7400 | Buy Now |
DISTI #
4-1437664-1
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 4-1437664-1) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$2.9456 / $3.3257 | Buy Now |
DISTI #
70088873
|
RS | Buchanan, Conn, Term Strip, Barrier,8Pole,9.53mmPitch, SnglRow,22-12,NC6,20A,300V | TE Connectivity 4-1437664-1 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6600 / $3.7900 | RFQ |
|
Future Electronics | Buchanan 8 Position 9.53mm Pitch Single Row 12-22 AWG Dual Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 Lead time: 24 Weeks Container: Box | 0Box |
|
$5.0100 / $5.0900 | Buy Now |
DISTI #
AMP4-1437664-1
|
Heilind Electronics | NC6-P108-08NC6 ASSEMBLY | Americas - 0 in Stock |
|
$3.4934 | Buy Now |
|
Onlinecomponents.com | NC6-P108-08=NC6 ASSEMBLY RoHS: Compliant |
3085 In Stock |
|
$2.7400 / $3.8200 | Buy Now |
DISTI #
4-1437664-1
|
TTI | Barrier Terminal Blocks NC6-P108-08 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 505 In Stock |
|
$2.9200 / $3.7100 | Buy Now |
DISTI #
AMP4-1437664-1
|
Interstate Connecting Components | NC6-P108-08NC6 ASSEMBLY | 0 |
|
$3.4934 | Buy Now |
DISTI #
4-1437664-1
|
Avnet Abacus | (Alt: 4-1437664-1) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1437664-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437664-1
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 4-1437664-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1437664-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1546702-5 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 4-1437664-1 vs 1546702-5 |
2-1546703-4 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 4-1437664-1 vs 2-1546703-4 |
9-1546119-9 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 4-1437664-1 vs 9-1546119-9 |
1546840-8 | Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 4-1437664-1 vs 1546840-8 |
EK500V-08P | Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 4-1437664-1 vs EK500V-08P |