154000.2GT-1K
vs
CF12V6T2R0
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SIBA GMBH
|
TA-I TECHNOLOGY CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Blow Characteristic |
VERY FAST
|
|
Body Breadth |
1.6 mm
|
1.55 mm
|
Body Height |
0.55 mm
|
0.6 mm
|
Body Length or Diameter |
3.2 mm
|
3.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
MINIATURE
|
1206
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Packing Method |
TAPE
|
TR, PAPER, 7 INCH
|
Pre-arcing Time-Min |
1 ms
|
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
2 A
|
2 A
|
Rated Voltage(DC) |
63 V
|
63 V
|
Reference Standard |
CUL; IEC; UL; VDE
|
CUL; UL
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
Package Description |
|
LEAD FREE
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.10.00.40
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-20 °C
|
Terminal Finish |
|
Tin (Sn)
|
Trip Time or Delay |
|
60 s
|
|
|
|
Compare 154000.2GT-1K with alternatives
Compare CF12V6T2R0 with alternatives