1528710000
vs
1955570000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
WEIDMULLER
|
WEIDMUELLER GMBH & CO KG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.90.40.00
|
Body/Shell Style |
SOCKET
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
1
|
|
Option |
GENERAL PURPOSE
|
|
Termination Type |
SCREW
|
|
Total Number of Contacts |
2
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Weidmüller
|
Additional Feature |
|
STANDARD: UL 94V-0
|
Fastening Method |
|
SCREW
|
Number of Decks |
|
1
|
Number of Rows |
|
1
|
Number of Ways |
|
2
|
Rated Current |
|
19 A
|
Rated Voltage |
|
400 V
|
Safety Approval |
|
CSA; UL
|
Terminal and Terminal Block Type |
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section |
|
4 mm2
|
Wire Gauge |
|
12 AWG
|
|
|
|
Compare 1528710000 with alternatives
Compare 1955570000 with alternatives