1955570000 vs 10089719-002010LF feature comparison

1955570000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet

10089719-002010LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WEIDMUELLER GMBH & CO KG AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Samacsys Manufacturer Weidmüller
Additional Feature STANDARD: UL 94V-0
Fastening Method SCREW
Mounting Type BOARD BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 2
Rated Current 19 A
Rated Voltage 400 V
Safety Approval CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 4 mm2
Wire Gauge 12 AWG
Base Number Matches 1 2
Rohs Code Yes
Package Description LEAD FREE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 2
UL Flammability Code 94V-0

Compare 1955570000 with alternatives

Compare 10089719-002010LF with alternatives