152-3-004-1-T-XR0-0635 vs FTP-60-G feature comparison

152-3-004-1-T-XR0-0635 MPE-Garry GmbH

Buy Now Datasheet

FTP-60-G Lapp Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH LAPP GROUP PVT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.157 inch 0.236 inch
Body Depth 0.093 inch 0.287 inch
Body Length 0.157 inch 3.202 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU ON NI
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT IDC
Dielectric Withstanding Voltage 700VAC V 250VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.3942 mm
Rated Current (Signal) 1.5 A 1 A
Reference Standard UL UL, CSA
Terminal Pitch 2.0066 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 4 60
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Contact Finish Termination GOLD
Contact Resistance 10 mΩ
Terminal Length 0.138 inch

Compare 152-3-004-1-T-XR0-0635 with alternatives

Compare FTP-60-G with alternatives