FTP-60-G
vs
152-3-004-1-S-XT1-0635
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LAPP GROUP PVT LTD
MPE GARRY GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.236 inch
0.157 inch
Body Depth
0.287 inch
0.093 inch
Body Length
3.202 inch
0.157 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
SN
Contact Finish Termination
GOLD
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
IDC
SQ PIN-SKT
Dielectric Withstanding Voltage
250VAC V
700VAC V
Filter Feature
NO
NO
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Contact Row Spacing
0.1 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Rated Current (Signal)
1 A
1.5 A
Reference Standard
UL, CSA
UL
Terminal Length
0.138 inch
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
60
4
Base Number Matches
1
1
Board Mounting Option
PEG
Mounting Style
STRAIGHT
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.3942 mm
Terminal Pitch
2.0066 mm
Compare FTP-60-G with alternatives
Compare 152-3-004-1-S-XT1-0635 with alternatives