152-3-004-1-T-XR0-0635
vs
10073599-118LF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MPE GARRY GMBH
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.157 inch
|
0.259 inch
|
Body Depth |
0.093 inch
|
0.279 inch
|
Body Length |
0.157 inch
|
0.73 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
700VAC V
|
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYAMIDE
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
4.3942 mm
|
|
Rated Current (Signal) |
1.5 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
2.0066 mm
|
|
Termination Type |
SURFACE MOUNT
|
WIRE
|
Total Number of Contacts |
4
|
18
|
Base Number Matches |
1
|
2
|
Pin Count |
|
18
|
Additional Feature |
|
LATCHED
|
Contact Design |
|
PREASSEM CONN
|
DIN Conformance |
|
NO
|
Durability |
|
50 Cycles
|
IEC Conformance |
|
NO
|
Insulation Resistance |
|
1000000000 Ω
|
MIL Conformance |
|
NO
|
Mounting Option 1 |
|
LOCKING
|
Mounting Option 2 |
|
LATCH
|
Option |
|
GENERAL PURPOSE
|
Polarization Key |
|
POLARIZED HOUSING
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 152-3-004-1-T-XR0-0635 with alternatives
Compare 10073599-118LF with alternatives