1519781 vs TBF20-3PSX feature comparison

1519781 Phoenix Contact

Buy Now Datasheet

TBF20-3PSX ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG ITT CANNON
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body/Shell Style PLUG-SOCKET RECEPTACLE-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE-FEMALE MALE-FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP-THREADED BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Option GENERAL PURPOSE WATERPROOF
Total Number of Contacts 3 3
Base Number Matches 1 1
Mounting Type PANEL
Shell Finish CHROMATE
Shell Material ALUMINUM ALLOY

Compare 1519781 with alternatives

Compare TBF20-3PSX with alternatives