Part Details for 1519781 by Phoenix Contact
Overview of 1519781 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1519781
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1519781-ND
|
DigiKey | CONN ADAPTER 3P-3P F-M INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3200 | Buy Now |
DISTI #
651-1519781
|
Mouser Electronics | Circular Metric Connectors SAC-3P-M12MS-M 8SIFS RoHS: Compliant | 0 |
|
$18.6900 / $19.3200 | Order Now |
DISTI #
71870613
|
RS | SAC-3P-M12MS-M 8SIFS | Phoenix Contact 1519781 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.6400 / $25.6900 | RFQ |
|
Onlinecomponents.com | Adapter - 3-position - Plug straight M12 - A-coded - on Socket straight M8 Snap-in - A-coded RoHS: Compliant | 0 |
|
$17.0700 / $21.5300 | Buy Now |
DISTI #
1519781
|
TME | Adapter, PIN: 3, straight, 60VAC, 4A, -25÷90°C, 60VDC Min Qty: 1 | 0 |
|
$12.9400 / $14.9400 | RFQ |
DISTI #
000000000002142085
|
Sager | Circular Metric Connectors SAC-3P-M12MS-M 8SIFS Min Qty: 1 | 0 |
|
$20.9800 / $24.4600 | Buy Now |
|
Dynamic Solutions GmbH | Adapter | 1300 |
|
RFQ | |
|
Master Electronics | Adapter - 3-position - Plug straight M12 - A-coded - on Socket straight M8 Snap-in - A-coded RoHS: Compliant | 0 |
|
$17.0700 / $21.5300 | Buy Now |
Part Details for 1519781
1519781 CAD Models
1519781 Part Data Attributes
|
1519781
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1519781
Phoenix Contact
Circular Connector Adapter, 3 Contact(s), Male-Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG-SOCKET | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |
Alternate Parts for 1519781
This table gives cross-reference parts and alternative options found for 1519781. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1519781, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBF-16S-5PS | Amphenol Corporation | Check for Price | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, | 1519781 vs TBF-16S-5PS |
TBF18-22PS | ITT Interconnect Solutions | $93.1184 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | 1519781 vs TBF18-22PS |
TBF-22-2PS | Amphenol Corporation | Check for Price | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, | 1519781 vs TBF-22-2PS |
TBF22-6PS | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | 1519781 vs TBF22-6PS |
VG95328P12-3P/SY | Glenair Inc | Check for Price | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | 1519781 vs VG95328P12-3P/SY |
TBF20-19PSW | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | 1519781 vs TBF20-19PSW |
PTB-8-3PS | Amphenol Corporation | Check for Price | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, | 1519781 vs PTB-8-3PS |
S-FM | Switchcraft Conxall | Check for Price | Circular Connector Adapter, 3 Contact(s), Brass, Male-Female, | 1519781 vs S-FM |
1519749 | Phoenix Contact | $36.0687 | Circular Connector Adapter, 3 Contact(s), Male-Female, ROHS COMPLIANT | 1519781 vs 1519749 |
TBF22-2PS | ITT Interconnect Solutions | Check for Price | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | 1519781 vs TBF22-2PS |