1519781
vs
TBF-22-2PS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
AMPHENOL CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
Body/Shell Style |
PLUG-SOCKET
|
RECEPTACLE-RECEPTACLE
|
Connector Type |
CIRCULAR CONNECTOR ADAPTER
|
CIRCULAR ADAPTER
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
GOLD OVER NICKEL
|
|
Contact Gender |
MALE-FEMALE
|
MALE-FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Coupling Type |
SNAP-THREADED
|
THREADED-THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
YES
|
Mixed Contacts |
NO
|
NO
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
5
|
Additional Feature |
|
APPLICABLE CABLE: RG 124/U
|
Mounting Type |
|
PANEL
|
Shell Finish |
|
CADMIUM
|
Shell Material |
|
ALUMINUM ALLOY
|
|
|
|
Compare 1519781 with alternatives
Compare TBF-22-2PS with alternatives