1515D24
vs
RPP20-2415D-1T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EATON CORP
RECOM POWER GMBH
Package Description
, MODULE,8LEAD,1.8
,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Number of Terminals
8
6
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Nom
15 V
15 V
Package Body Material
METAL
UNSPECIFIED
Package Equivalence Code
MODULE,8LEAD,1.8
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Temperature Grade
OTHER
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
MODULE
Pin Count
6
ECCN Code
EAR99
Additional Feature
SEATED HT-CALCULATED; SEATED HGT-NOM; ADDITIONAL -15 V O/P AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-P6
Length
41 mm
Number of Functions
1
Number of Outputs
2
Output Voltage-Max
15.225 V
Output Voltage-Min
14.775 V
Package Code
DMA
Package Shape
RECTANGULAR
Peak Reflow Temperature (Cel)
255
Seated Height-Max
13 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
20 W
Trim/Adjustable Output
NO
Width
26 mm
Compare 1515D24 with alternatives
Compare RPP20-2415D-1T with alternatives