1515D24
vs
RPP20-2415D-F
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
RECOM POWER GMBH
|
Package Description |
, MODULE,8LEAD,1.8
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
18 V
|
Number of Terminals |
8
|
6
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
0.5 A
|
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Equivalence Code |
MODULE,8LEAD,1.8
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
|
Temperature Grade |
OTHER
|
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
MODULE
|
Pin Count |
|
6
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
ADDITIONAL -15 V O/P AVAILABLE
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Nom |
|
24 V
|
JESD-30 Code |
|
R-XDFM-P6
|
Number of Functions |
|
1
|
Number of Outputs |
|
2
|
Output Voltage-Max |
|
15.225 V
|
Output Voltage-Min |
|
14.775 V
|
Package Shape |
|
RECTANGULAR
|
Peak Reflow Temperature (Cel) |
|
255
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
5
|
Total Power Output-Max |
|
20 W
|
Trim/Adjustable Output |
|
NO
|
|
|
|
Compare 1515D24 with alternatives
Compare RPP20-2415D-F with alternatives