MADT-09LDNWB vs M6DT-03LBMWB feature comparison

MADT-09LDNWB Delta Electronics Inc

Buy Now Datasheet

M6DT-03LBMWB Delta Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DELTA ELECTRONICS INC DELTA ELECTRONICS INC
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color WARM WHITE WARM WHITE
Configuration SINGLE SINGLE
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 40 °C 40 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BOX BOX
Shape ROUND ROUND
Size 47.8 mm 28 mm
Surface Mount NO NO
Base Number Matches 1 1
Overall Height 42 mm

Compare MADT-09LDNWB with alternatives

Compare M6DT-03LBMWB with alternatives