1511789 vs TBF36A99PSW feature comparison

1511789 Phoenix Contact

Buy Now Datasheet

TBF36A99PSW ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG ITT CANNON
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant unknown
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE-FEMALE-MALE MALE-FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type THREADED BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Option GENERAL PURPOSE WATERPROOF
Total Number of Contacts 9 65
Base Number Matches 1 1
Body/Shell Style RECEPTACLE-RECEPTACLE
Mounting Type PANEL
Shell Finish CHROMATE
Shell Material ALUMINUM ALLOY

Compare 1511789 with alternatives

Compare TBF36A99PSW with alternatives