150CMQ035-G
vs
200CNQ040
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MICROSEMI CORP
Part Package Code
TO-249
Package Description
R-PSFM-T9
Pin Count
9
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
REVERSE ENERGY TESTED
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-249
JESD-30 Code
R-PSFM-T9
R-XUFM-X2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
960 A
2000 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
9
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
150 A
100 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
UNSPECIFIED
Terminal Position
SINGLE
UPPER
Base Number Matches
1
7
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
40 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 150CMQ035-G with alternatives
Compare 200CNQ040 with alternatives