150CMQ035-G vs MBRP20045CT feature comparison

150CMQ035-G Sensitron Semiconductors

Buy Now Datasheet

MBRP20045CT Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code TO-249
Package Description R-PSFM-T9
Pin Count 9
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-249
JESD-30 Code R-PSFM-T9
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 960 A 1500 A
Number of Elements 2
Number of Phases 1
Number of Terminals 9
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 150 A 100 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 1 5
Forward Voltage-Max (VF) 0.89 V
Rep Pk Reverse Voltage-Max 45 V

Compare 150CMQ035-G with alternatives