15001WS-03A00
vs
1511P03M000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
YEONHO ELECTRONICS CO LTD
LEOCO CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
FITTING NAIL
LOCATING POSTS
Body Breadth
0.146 inch
0.146 inch
Body Depth
0.201 inch
0.238 inch
Body Length
0.295 inch
0.236 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
SN
Contact Finish Termination
TIN
TIN
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.059 inch
0.059 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
UL, CSA
Terminal Pitch
1.4986 mm
1.4986 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
3
3
Base Number Matches
1
1
Additional Feature
NONE
Plating Thickness
100u inch
Compare 15001WS-03A00 with alternatives
Compare 1511P03M000 with alternatives