15.022.0353.0 vs 15.002.0353.0 feature comparison

15.022.0353.0 Wieland Electric GmbH

Buy Now Datasheet

15.002.0353.0 Wieland Electric GmbH

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WIELAND ELECTRIC INC WIELAND ELECTRIC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 10 A 10 A
Safety Approval UL; VDE UL; VDE
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK MODULAR TERMINAL BLOCK
Wire Cross Section 4 mm2 4 mm2
Base Number Matches 1 1

Compare 15.022.0353.0 with alternatives

Compare 15.002.0353.0 with alternatives