15.002.0353.0
Wieland Electric GmbH
Description: Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s)

Overview of 15.002.0353.0 by Wieland Electric GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 15.002.0353.0 by Wieland Electric GmbH

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $3.2200
$3.2200 Buy Now

CAD Models for 15.002.0353.0 by Wieland Electric GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 15.002.0353.0 by Wieland Electric GmbH

15.002.0353.0
Wieland Electric GmbH
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIELAND ELECTRIC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
3
Rated Current
10 A
Safety Approval
UL; VDE
Terminal and Terminal Block Type
MODULAR TERMINAL BLOCK
Wire Cross Section
4 mm2
Want to compare parts?
  1. 15.002.0353.0
    Wieland Electric GmbH
    Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s)
    VS

Alternate Parts for 15.002.0353.0

This table gives cross-reference parts and alternative options found for 15.002.0353.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15.002.0353.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
15.024.0353.0 Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH 15.002.0353.0 vs 15.024.0353.0
15.003.0353.0 Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH 15.002.0353.0 vs 15.003.0353.0
15.021.0353.0 Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH 15.002.0353.0 vs 15.021.0353.0
15.004.0353.0 Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH 15.002.0353.0 vs 15.004.0353.0
15.020.0353.0 Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH 15.002.0353.0 vs 15.020.0353.0
15.006.0353.0 Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH 15.002.0353.0 vs 15.006.0353.0
15.023.0353.0 Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH 15.002.0353.0 vs 15.023.0353.0
15.000.0353.0 Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s) Wieland Electric GmbH 15.002.0353.0 vs 15.000.0353.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15.002.0353.0 by Wieland Electric GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15.002.0353.0 by Wieland Electric GmbH

  • Please alert me when 15.002.0353.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 15.002.0353.0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15.002.0353.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 15.002.0353.0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15.002.0353.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15.002.0353.0 by Wieland Electric GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: