147727-2 vs 5-147727-2 feature comparison

147727-2 TE's AMP

Buy Now Datasheet

5-147727-2 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD (200) OVER NICKEL NOT APPLICABLE
Contact Finish Termination TIN LEAD OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 2 2
Package Description ROHS COMPLIANT
Samacsys Manufacturer TE Connectivity
Additional Feature LOW PROFILE
Body Depth 0.265 inch
Contact Pattern RECTANGULAR
EMI Shielded NO
Empty Shell YES
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
Mains Connector Rating 2A
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Plating Thickness 300u inch
Rated Current (Signal) 2 A
Reference Standard CSA, UL
Terminal Length 0.125 inch
UL Flammability Code 94V-0

Compare 5-147727-2 with alternatives