5-147727-2 vs 2-172142-3 feature comparison

5-147727-2 TE Connectivity

Buy Now Datasheet

2-172142-3 TE Connectivity

Buy Now Datasheet
Yes Yes
Not Recommended Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
ROHS COMPLIANT
compliant compliant
TE Connectivity TE Connectivity
LOW PROFILE LOW PROFILE
0.265 inch 0.264 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
NOT APPLICABLE NOT APPLICABLE
Matte Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
NOT APPLICABLE NOT APPLICABLE
RECTANGULAR RECTANGULAR
NO NO
NO NO
YES YES
NO NO
NO NO
5000000000 Ω 500000000 Ω
BLACK BLACK
GLASS FILLED POLYESTER POLYAMIDE66
e3
NO NO
2A 2A
NO NO
STRAIGHT
BOARD CABLE
ONE ONE
1 1
1 1
125 °C 95 °C
-65 °C -20 °C
GENERAL PURPOSE GENERAL PURPOSE
NO NO
300u inch
2 A 2 A
CSA, UL UL
0.125 inch
2.54 mm 2.5 mm
SOLDER CRIMP
3 3
94V-0 94V-0
2 2
Yes
17 Weeks
MULTIPLE MATING PARTS AVAILABLE
LOCKING
350 V

Compare 5-147727-2 with alternatives

Compare 2-172142-3 with alternatives