1472LBM1625LLN381M vs REA472M1ASD-1625B feature comparison

1472LBM1625LLN381M Fenghua (HK) Electronics Ltd

Buy Now Datasheet

REA472M1ASD-1625B Lelon Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1650 mA 1980 mA
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 1
Packing Method Bulk
Terminal Pitch 7.5 mm

Compare 1472LBM1625LLN381M with alternatives

Compare REA472M1ASD-1625B with alternatives