1471LEMAB25NPN18FM vs R0071035474M feature comparison

1471LEMAB25NPN18FM Fenghua (HK) Electronics Ltd

Buy Now Datasheet

R0071035474M TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY XIAMEN XINDECO ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 640 mA
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 1
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -40C to +85C
Manufacturer Series CD71(35V)
Series CD71(35V)
Terminal Pitch 5 mm

Compare 1471LEMAB25NPN18FM with alternatives

Compare R0071035474M with alternatives