Part Details for 1471LEMAB25NPN18FM by Fenghua (HK) Electronics Ltd
Overview of 1471LEMAB25NPN18FM by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1471LEMAB25NPN18FM
1471LEMAB25NPN18FM CAD Models
1471LEMAB25NPN18FM Part Data Attributes
|
1471LEMAB25NPN18FM
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1471LEMAB25NPN18FM
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 640 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1471LEMAB25NPN18FM
This table gives cross-reference parts and alternative options found for 1471LEMAB25NPN18FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1471LEMAB25NPN18FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LEMAB25NPN38FC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 1471LEMAB25NPN18FM vs 8471LEMAB25NPN38FC |
8471LEMAB25NPN185P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 1471LEMAB25NPN18FM vs 8471LEMAB25NPN185P |
UVP1V471MHD1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 1471LEMAB25NPN18FM vs UVP1V471MHD1CA |
R0071035474M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | TDK Epcos | 1471LEMAB25NPN18FM vs R0071035474M |
8471LEMAB25NPN985P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 1471LEMAB25NPN18FM vs 8471LEMAB25NPN985P |
UKL1V471MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 1471LEMAB25NPN18FM vs UKL1V471MHD1CC |
1471LEMAB25NPN081B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 1471LEMAB25NPN18FM vs 1471LEMAB25NPN081B |
2471LEMAB25NPN185P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 1471LEMAB25NPN18FM vs 2471LEMAB25NPN185P |
2471LEMAB25NPN485C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 1471LEMAB25NPN18FM vs 2471LEMAB25NPN485C |
8471LEMAB25NPN285B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 1471LEMAB25NPN18FM vs 8471LEMAB25NPN285B |