1469354-1 vs 50728-C40C feature comparison

1469354-1 TE Connectivity

Buy Now Datasheet

50728-C40C Amphenol FCi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.5 mm 2.54 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 40 40
Base Number Matches 1 2
Pbfree Code No
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4

Compare 1469354-1 with alternatives

Compare 50728-C40C with alternatives