1469354-1 vs 51965-30004000AC feature comparison

1469354-1 TE Connectivity

Buy Now Datasheet

51965-30004000AC Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.5 mm 2.54 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 40 40
Base Number Matches 1 2
UL Flammability Code 94V-0

Compare 1469354-1 with alternatives

Compare 51965-30004000AC with alternatives