146763-8
vs
5-146763-8
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Additional Feature
TOP ENTRY
TOP ENTRY
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
6
6
UL Flammability Code
94V-0
94V-0
Base Number Matches
7
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Factory Lead Time
16 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Body Depth
0.14 inch
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Pattern
RECTANGULAR
EMI Shielded
NO
Empty Shell
YES
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
Mains Connector Rating
2A
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Panel Mount
NO
Plating Thickness
300u inch
Rated Current (Signal)
2 A
Reference Standard
CSA, LR, U
Terminal Length
0.115 inch
Compare 146763-8 with alternatives
Compare 5-146763-8 with alternatives