144273-8 vs 281709-8 feature comparison

144273-8 TE Connectivity

Buy Now Datasheet

281709-8 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks, 1 Day 16 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Depth 0.571 inch 0.571 inch
Body Length 0.831 inch 0.831 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.047 inch 0.047 inch
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE BLUE
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Rated Current (Signal) 3 A 3 A
Rated Voltage 1000 V
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type IDC IDC
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG 24 AWG
Base Number Matches 3 3

Compare 144273-8 with alternatives

Compare 281709-8 with alternatives