-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG HE13 IDC 90 8 P AWG 24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281709-8-ND
|
DigiKey | PLUG HE13 IDC 90 8 P AWG 24 Min Qty: 3375 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9987 | Buy Now |
DISTI #
281709-8
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm Crimp ST Tube - Tape and Reel (Alt: 281709-8) RoHS: Compliant Min Qty: 3375 Package Multiple: 1125 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$0.8855 | Buy Now |
DISTI #
571-281709-8
|
Mouser Electronics | Headers & Wire Housings PLUG HE13 IDC 90 8 P AWG 24 RoHS: Compliant | 3352 |
|
$1.0600 / $2.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3375 Package Multiple: 1125 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.8690 | Buy Now |
DISTI #
AMP281709-8
|
Heilind Electronics | PLUG HE13 IDC 90 8 P AWG 24 | Americas - 0 in Stock |
|
$1.0852 / $1.1014 | Buy Now |
|
Onlinecomponents.com | PLUG HE13 IDC 90 8 P AWG 24 RoHS: Compliant |
1360 In Stock |
|
$1.0200 / $1.7100 | Buy Now |
DISTI #
60312069
|
Verical | Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Blue Box/Tube RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2145 | Americas - 1350 |
|
$1.3780 / $2.2230 | Buy Now |
DISTI #
AMP281709-8
|
Interstate Connecting Components | PLUG HE13 IDC 90 8 P AWG 24 | 0 |
|
$1.0852 / $1.1014 | Buy Now |
DISTI #
281709-8
|
Avnet Abacus | Conn Housing RCP 8 POS 2.54mm Crimp ST Tube (Alt: 281709-8) RoHS: Compliant Min Qty: 3375 Package Multiple: 1125 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLUG HE13 IDC 90 8 P AWG 24 RoHS: Compliant |
1360 In Stock |
|
$1.0200 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
281709-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
281709-8
TE Connectivity
PLUG HE13 IDC 90 8 P AWG 24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.571 inch | |
Body Length | 0.831 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.047 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG |
This table gives cross-reference parts and alternative options found for 281709-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 281709-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103959-7 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 281709-8 vs 5-103959-7 |
281787-8 | PLUG HE13 IDC 180 8 P AWG 28-26 | TE Connectivity | 281709-8 vs 281787-8 |
5-1473571-8 | Board Connector, 8 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 281709-8 vs 5-1473571-8 |
281712-8 | PLUG HE13 IDC 90 8 P TUBE | TE Connectivity | 281709-8 vs 281712-8 |
5-104439-7 | (5-104439-7) 2X8 MTE RCPT SR PLAIN .100CL | TE Connectivity | 281709-8 vs 5-104439-7 |
5-103976-7 | (5-103976-7) 2X8 MTE RCPT SR PLAIN .100CL | TE Connectivity | 281709-8 vs 5-103976-7 |
281708-8 | PLUG HE14 IDC 90 8 P TUBE | TE Connectivity | 281709-8 vs 281708-8 |
172186-8 | 8P REC ASSY MTEI FEED THRU #24 | TE Connectivity | 281709-8 vs 172186-8 |
281783-8 | PLUG HE14 IDC 180 8 P AWG 26-24 | TE Connectivity | 281709-8 vs 281783-8 |
172052-8 | 8P MTEI RCPT HSG ASY 24 | TE Connectivity | 281709-8 vs 172052-8 |