832-AG11D-ES-LF vs 1437540-3 feature comparison

832-AG11D-ES-LF TE Connectivity

Buy Now Datasheet

1437540-3 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.7 inch
Body Depth 0.18 inch
Body Length 1.6 inch
Contact Finish Mating AU ON NI NOT APPLICABLE
Contact Finish Termination TIN OVER NICKEL Tin/Lead (Sn/Pb)
Contact Material BE-CU NOT SPECIFIED
Contact Style RND PIN-SKT
Current Rating 3 A
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP32 DIP32
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 32 32
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 1 1
JESD-609 Code e0

Compare 832-AG11D-ES-LF with alternatives

Compare 1437540-3 with alternatives