14235R-500
vs
SX1213IWLTRT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
DIALOG SEMICONDUCTOR GMBH
|
SEMTECH CORP
|
Package Description |
7 X 7 MM, QFN-48
|
HVQCCN, LCC32,.2SQ,20
|
Reach Compliance Code |
compliant
|
compliant
|
Data Rate |
78 Mbps
|
|
JESD-30 Code |
S-XQCC-N48
|
S-XQCC-N32
|
Length |
7 mm
|
5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
32
|
Number of Transceivers |
1
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC48,.27SQ,20
|
LCC32,.2SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.9 mm
|
0.8 mm
|
Supply Current-Max |
70 mA
|
0.0035 mA
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
7 mm
|
5 mm
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
QFN
|
Pin Count |
|
32
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
SEMTECH
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 14235R-500 with alternatives
Compare SX1213IWLTRT with alternatives