142-0901-806
vs
142-0901-806
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
JOHNSON COMPONENTS INC
|
Reach Compliance Code |
compliant
|
unknown
|
Adapter Style |
SMA-SMA
|
SMA-SMA
|
Additional Feature |
INSERTION LOSS MAX AT 6 GHZ
|
INSERTION LOSS MAX AT 6GHZ
|
Body/Shell Style |
JACK-JACK
|
JACK
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF STRAIGHT ADAPTER
|
RF CONNECTOR ADAPTER
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
FEMALE-FEMALE
|
FEMALE-FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Loss |
0.15 dB
|
0.25 dB
|
Insulator Material |
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
|
POLYTETRAFLUORO ETHYLENE
|
MIL Conformance |
NO
|
NO
|
Operating Frequency-Max |
18 GHz
|
18 GHz
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
VSWR |
1.14
|
1.14
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.80.00
|
Manufacturer Series |
|
IN
|
|
|
|