Part Details for 142-0901-806 by Cinch Connectivity Solutions
Overview of 142-0901-806 by Cinch Connectivity Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
MLC1240-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
SER1590-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT |
Price & Stock for 142-0901-806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B928
|
Newark | Sma Jack To Jack In-Series Adapter |Johnson Cinch Connectivity 142-0901-806 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 / $10.2700 | Buy Now |
DISTI #
142-0901-806-ND
|
DigiKey | CONN ADAPT JACK-JACK SMA 50 OHM Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3973 | Buy Now |
DISTI #
530-142-0901-806
|
Mouser Electronics | RF Adapters - In Series SMA Jack to Jack Adapter RoHS: Compliant | 0 |
|
$8.3900 | Order Now |
DISTI #
74421474
|
RS | CABLE ASSY, METRIC, STR SMP FEMALE TO R/A SMP FEMALE, .047inch SEMI-RIGID | Johnson-Cinch Connectivity Solutions 142-0901-806 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7800 | RFQ |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
EFJ142-0901-806
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$8.0154 / $8.2699 | Buy Now |
DISTI #
142-0901-806
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$6.6800 | Buy Now |
Part Details for 142-0901-806
142-0901-806 CAD Models
142-0901-806 Part Data Attributes
|
142-0901-806
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0901-806
Cinch Connectivity Solutions
FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK-JACK,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Adapter Style | SMA-SMA | |
Additional Feature | INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.14 |
Alternate Parts for 142-0901-806
This table gives cross-reference parts and alternative options found for 142-0901-806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0901-806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0901-806 | RF Connector Adapter, SMA-SMA, Female-Female, Jack | Johnson Components | 142-0901-806 vs 142-0901-806 |