140-HTRL160V10-RC vs RGA100M2CSA-1012T feature comparison

140-HTRL160V10-RC Xicon Passive Components

Buy Now Datasheet

RGA100M2CSA-1012T Lelon Electronics Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer XICON PASSIVE COMPONENTS LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 87 mA 87 mA
Series HTRL
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Packing Method Tape

Compare 140-HTRL160V10-RC with alternatives

Compare RGA100M2CSA-1012T with alternatives