14-57-3221
vs
FFSD-11-S-08.00-01-N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
SAMTEC INC
Reach Compliance Code
unknown
compliant
Additional Feature
POLARIZED
POLARIZED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
IDC
Total Number of Contacts
22
22
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8544.42
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
BERYLLIUM COPPER
JESD-609 Code
e3
Compare 14-57-3221 with alternatives
Compare FFSD-11-S-08.00-01-N with alternatives