Part Details for 14-57-3221 by Molex
Overview of 14-57-3221 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P3221-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
7M3-221 | Coilcraft Inc | Variable Inductor, 0.187uH Min, 0.253uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
HD6432215BXXXBR | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), , / |
Part Details for 14-57-3221
14-57-3221 CAD Models
14-57-3221 Part Data Attributes
|
14-57-3221
Molex
Buy Now
Datasheet
|
Compare Parts:
14-57-3221
Molex
Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 22 |
Alternate Parts for 14-57-3221
This table gives cross-reference parts and alternative options found for 14-57-3221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14-57-3221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
89948-122 | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal | 14-57-3221 vs 89948-122 |
14-57-4226 | Molex | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal | 14-57-3221 vs 14-57-4226 |
93682-522L | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | 14-57-3221 vs 93682-522L |
14-56-5228 | Molex | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal | 14-57-3221 vs 14-56-5228 |
89946-222 | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal | 14-57-3221 vs 89946-222 |
2540-22E-2N | Ho Chien Electronics Group Inc | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | 14-57-3221 vs 2540-22E-2N |
90919-822 | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal | 14-57-3221 vs 90919-822 |
HCSD-11-01-N | Samtec Inc | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal | 14-57-3221 vs HCSD-11-01-N |
90919-622 | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal | 14-57-3221 vs 90919-622 |
FFSD-11-S-03.00-01-S-N | Samtec Inc | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, IDC Terminal | 14-57-3221 vs FFSD-11-S-03.00-01-S-N |