14-56-2192 vs IL-Z-9S-S125C3 feature comparison

14-56-2192 Molex

Buy Now Datasheet

IL-Z-9S-S125C3 Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature STACKABLE COMPATIBLE CONTACT: IL-Z-C3-A-15000
Body Breadth 0.139 inch 0.118 inch
Body Depth 0.6 inch 0.169 inch
Body Length 1.899 inch 0.5 inch
Body/Shell Style PLUG SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED TIN
Contact Finish Termination GOLD OVER NICKEL Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N
Insulator Color BLACK BROWN
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.049 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING MECH
Mounting Option 2 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL
Termination Type IDC CRIMP
Total Number of Contacts 19 9
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG 28 AWG
Wire Size-Min 24 AWG 32 AWG
Base Number Matches 2 1
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Diameter-Min 0.02 inch
Insulation Resistance 100000000 Ω
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Rated Current (Signal) 1 A
Terminal Length

Compare 14-56-2192 with alternatives

Compare IL-Z-9S-S125C3 with alternatives