14-56-2192 vs 66414-018LF feature comparison

14-56-2192 Molex

Buy Now Datasheet

66414-018LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature STACKABLE LATCHED
Body Breadth 0.139 inch 0.1 inch
Body Depth 0.6 inch 0.638 inch
Body Length 1.899 inch 1.9 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER POLYPHENYLENE ETHER
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING
Mounting Option 2 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL
Termination Type IDC CRIMP
Total Number of Contacts 19 19
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG 22 AWG
Wire Size-Min 24 AWG 36 AWG
Base Number Matches 1 1
Package Description LEAD FREE
Contact Resistance 2 mΩ
Durability 1000 Cycles
Insulation Resistance 5000000000 Ω

Compare 14-56-2192 with alternatives

Compare 66414-018LF with alternatives