14-44-1810 vs RMTB1-10PHY0101 feature comparison

14-44-1810 Molex

Buy Now Datasheet

RMTB1-10PHY0101 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC ITT CANNON
Reach Compliance Code unknown unknown
Additional Feature STACKED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating GOLD (50)
Contact Finish Termination SILVER
Contact Material COPPER ALLOY
JESD-609 Code e4

Compare 14-44-1810 with alternatives

Compare RMTB1-10PHY0101 with alternatives