14-3513-10TLH
vs
14-3513-11H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ARIES ELECTRONICS INC
ARIES ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Category CO2 Kg
4
4
Candidate List Date
2020-01-16
2023-01-17
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
CMRT V6.01
Qualifications
UL
UL
Additional Feature
LOW PROFILE; UL 94V-0
LOW PROFILE; UL 94V-0
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP14
DIP14
Housing Material
GLASS FILLED POLYAMIDE46
GLASS FILLED POLYAMIDE46
Number of Contacts
14
14
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
EU RoHS Version
RoHS 2 (2015/863/EU)
Body Breadth
0.4 inch
Body Depth
0.165 inch
Body Length
1.4 inch
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Material
BRASS
Contact Style
RND PIN-SKT
Current Rating
3 A
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Operating Temperature-Max
125 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Compare 14-3513-10TLH with alternatives
Compare 14-3513-11H with alternatives