1393546-8 vs DS-08T feature comparison

1393546-8 TE Connectivity

Buy Now Datasheet

DS-08T APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD APEM COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.65
Samacsys Manufacturer TE Connectivity
Body Breadth 12.42 mm 10.16 mm
Body Height 8.1 mm 5.65 mm
Body Length or Diameter 20.32 mm 21.84 mm
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 8 8
Surface Mount NO NO
Switch Action MOMENTARY LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH PIANO DIP SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Length 0.039 inch
Actuator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Actuator Type SLIDE
Additional Feature RAISED ACTUATOR
Body Color BLACK
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating GOLD OVER NICKEL
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC
Contact Function ON-OFF
Contact Resistance 0.05 mΩ
Contact Voltage(DC)-Max 24 V
Dielectric Withstand Volts 500VDC V
Electrical Life 2000 Cycle(s)
End Contact Material PHOSPHOR BRONZE
End Contact Plating GOLD OVER NICKEL
Housing Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Insulation Resistance 100000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
Number of Positions 8
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
PCB Hole Count 16
Packing Method TUBE
Sealing TOP TAPE SEALED
Solderability WAVE
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Length 0.118 inch
Terminal Material PHOSPHOR BRONZE
Washability SOLVENT

Compare 1393546-8 with alternatives

Compare DS-08T with alternatives