138D566X9008C2
vs
M39006/09-8230
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
,
AXIAL LEADED
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
16 Weeks
Capacitance
56 µF
56 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
4.78 mm
4.78 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
4000 mΩ
JESD-609 Code
e0
e0
Leakage Current
0.001 mA
0.001 mA
Length
11.51 mm
11.51 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
8 V
8 V
Ripple Current
160 mA
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Reference Standard
MIL-PRF-39006/09
Tan Delta
0.17
Compare 138D566X9008C2 with alternatives
Compare M39006/09-8230 with alternatives