M39006/09-8230
vs
TWCA566K008CCSZ070H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY TANSITOR
AVX CORP
Package Description
AXIAL LEADED
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
56 µF
56 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
Leakage Current
0.001 mA
0.001 mA
Manufacturer Series
M39006/09
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
8 V
8 V
Reference Standard
MIL-PRF-39006/09
Surface Mount
NO
NO
Tan Delta
0.17
14.0
Terminal Shape
WIRE
WIRE
Base Number Matches
3
1
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Diameter
4.78 mm
ESR
3320 mΩ
JESD-609 Code
e3
Length
11.51 mm
Package Style
Axial
Ripple Current
351 mA
Terminal Finish
Tin (Sn)
Compare M39006/09-8230 with alternatives
Compare TWCA566K008CCSZ070H with alternatives