1381P14MZ00 vs 704-1-014-1-T-BS0 feature comparison

1381P14MZ00 Leoco USA Corp

Buy Now Datasheet

704-1-014-1-T-BS0 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LEOCO CORP MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.134 inch
Body Depth 0.059 inch
Body Length 0.35 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR OTHER RECTANGULAR CONNECTOR
Contact Finish Mating AU ON NI SN
Contact Gender MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
Mating Contact Pitch 0.05 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.9116 mm
Plating Thickness 30u inch
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 14
Base Number Matches 1 1
Contact Finish Termination TIN

Compare 1381P14MZ00 with alternatives

Compare 704-1-014-1-T-BS0 with alternatives