136D227X9008F0E3
vs
TWCB227K008CCLZ0700
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.20
Factory Lead Time
16 Weeks
Additional Feature
RIPPLE CURRENT IS MEASURED AT 40KHZ
RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance
220 µF
220 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
7.14 mm
7.14 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
1120 mΩ
2230 mΩ
JESD-609 Code
e3
e3
Leakage Current
0.001 mA
0.001 mA
Length
16.28 mm
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
8 V
8 V
Ripple Current
1370 mA
534.3 mA
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Tan Delta
37.0
Compare 136D227X9008F0E3 with alternatives
Compare TWCB227K008CCLZ0700 with alternatives