136D227X9008F0E3 vs M39006/22-0251 feature comparison

136D227X9008F0E3 Vishay Intertechnologies

Buy Now Datasheet

M39006/22-0251 Vishay Tansitor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY TANSITOR
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20
Factory Lead Time 16 Weeks
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.14 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1120 mΩ
JESD-609 Code e3
Leakage Current 0.001 mA
Length 16.28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Packing Method TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 8 V 8 V
Ripple Current 1370 mA 534.3 mA
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 8
Manufacturer Series M39006/22
Reference Standard MIL-PRF-39006/22
Tan Delta 0.37

Compare 136D227X9008F0E3 with alternatives

Compare M39006/22-0251 with alternatives