135D757X9010K2
vs
TWCE757K010SLLZ0700
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
16 Weeks
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85DEG CEL
RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance
750 µF
750 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
10.31 mm
10.31 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
1000 mΩ
440 mΩ
JESD-609 Code
e0
e3
Leakage Current
0.004 mA
0.004 mA
Length
26.97 mm
26.97 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
TRAY
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
920.4 mA
920.4 mA
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Tan Delta
25.0
Compare 135D757X9010K2 with alternatives
Compare TWCE757K010SLLZ0700 with alternatives