Part Details for 135D757X9010K2 by Vishay Intertechnologies
Overview of 135D757X9010K2 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135D757X9010K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135D757X9010K2
|
Avnet Americas | 135D757X9010K2 - Trays (Alt: 135D757X9010K2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$75.2544 / $82.9728 | Buy Now |
DISTI #
135D757X9010K2
|
Avnet Abacus | 135D757X9010K2 (Alt: 135D757X9010K2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 135D757X9010K2
135D757X9010K2 CAD Models
135D757X9010K2 Part Data Attributes
|
135D757X9010K2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D757X9010K2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 750uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 750 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 920.4 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 135D757X9010K2
This table gives cross-reference parts and alternative options found for 135D757X9010K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135D757X9010K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TWCE757K010SCLZ900H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (wet), | 135D757X9010K2 vs TWCE757K010SCLZ900H |
M39006/22-0060 | EXXELIA Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | 135D757X9010K2 vs M39006/22-0060 |
TWCE757K010SCLZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | 135D757X9010K2 vs TWCE757K010SCLZ0700 |
T190D757K010PSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 750uF, | 135D757X9010K2 vs T190D757K010PSC |
T290D757K010MSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 750uF, | 135D757X9010K2 vs T290D757K010MSC |
T290D757K010PSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 750uF, | 135D757X9010K2 vs T290D757K010PSC |
T192D757K010MSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 750uF, | 135D757X9010K2 vs T192D757K010MSC |
T292D757K010ASC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 750uF, | 135D757X9010K2 vs T292D757K010ASC |
TWCE757K010SLSZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | 135D757X9010K2 vs TWCE757K010SLSZ070H |
T292D757K010MSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 750uF, | 135D757X9010K2 vs T292D757K010MSC |