1330LBM0407SCN98EB vs SM330M010B070 feature comparison

1330LBM0407SCN98EB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

SM330M010B070 Capxon International Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY CAPXON INTERNATIONAL ELECTRONIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -40C to +85C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 46 mA 43 mA
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 1
Series SM(10V)
Terminal Pitch 1.5 mm

Compare 1330LBM0407SCN98EB with alternatives

Compare SM330M010B070 with alternatives